
TL3474AIPW | |
|---|---|
DigiKey Part Number | 296-34288-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3474AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3474AIPW Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3474AIPWR | Texas Instruments | 1 563 | 296-TL3474AIPWRCT-ND | 31,49000 Kč | MFR Recommended |
| ADTL084ARUZ | Analog Devices Inc. | 1 134 | 505-ADTL084ARUZ-ND | 68,41000 Kč | Similar |
| LM324DTBR2G | onsemi | 64 734 | LM324DTBR2GOSCT-ND | 8,76000 Kč | Similar |
| MC33074DTBR2G | onsemi | 9 336 | MC33074DTBR2GOSCT-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,25700 Kč | 262,57 Kč |
| 90 | 21,39778 Kč | 1 925,80 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |

