TL3474AIN is available for purchase but is not normally stocked.
cms-subs-available:

MFR Recommended


Texas Instruments
cms-in-stock: 1 782
Unit Price: 1,20000 Kč
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 360
Unit Price: 10,22000 Kč
Datasheet

Similar


onsemi
cms-in-stock: 10 474
Unit Price: 0,65000 Kč
Datasheet

Similar


Nisshinbo Micro Devices Inc.
cms-in-stock: 0
Unit Price: 1,02088 Kč
Datasheet

Similar


Analog Devices Inc.
cms-in-stock: 1 138
Unit Price: 15,53000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
cms-photo-disclaimer

TL3474AIN

cms-digikey-product-number
296-15626-5-ND
cms-manufacturer
cms-manufacturer-product-number
TL3474AIN
cms-description
IC OPAMP GP 4 CIRCUIT 14DIP
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
cms-eda-cad-models
TL3474AIN Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
3.5mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
1 00023,36090 Kč23 360,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,36090 Kč
Unit Price with VAT:28,26669 Kč