


TL1963A-33DCYR | |
|---|---|
DigiKey Part Number | 296-24897-2-ND - Tape & Reel (TR) 296-24897-1-ND - Cut Tape (CT) 296-24897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-33DCYR |
Description | IC REG LIN 3.3V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-33DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,68900 Kč | 506,89 Kč |
| 25 | 46,44760 Kč | 1 161,19 Kč |
| 100 | 41,79230 Kč | 4 179,23 Kč |
| 250 | 39,56948 Kč | 9 892,37 Kč |
| 500 | 38,96976 Kč | 19 484,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,96496 Kč | 89 912,40 Kč |
| 5 000 | 35,26375 Kč | 176 318,75 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |











