


TL16C2552FNG4 | |
---|---|
DigiKey Part Number | TL16C2552FNG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2552FNG4 |
Description | IC DUAL UART 1.8V-5V FIFO 44PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2552FNG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
78 | 107,96077 Kč | 8 420,94 Kč |
Unit Price without VAT: | 107,96077 Kč |
---|---|
Unit Price with VAT: | 130,63253 Kč |