
TL084ACDR | |
|---|---|
DigiKey Part Number | 296-15006-2-ND - Tape & Reel (TR) 296-15006-1-ND - Cut Tape (CT) 296-15006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084ACDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084ACDR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,50400 Kč | 437,60 Kč |
| 100 | 15,48390 Kč | 1 548,39 Kč |
| 250 | 14,52136 Kč | 3 630,34 Kč |
| 500 | 13,94058 Kč | 6 970,29 Kč |
| 1 000 | 13,68608 Kč | 13 686,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,95786 Kč | 32 394,65 Kč |
| 5 000 | 12,65373 Kč | 63 268,65 Kč |
| 7 500 | 12,50137 Kč | 93 760,27 Kč |
| 12 500 | 12,33268 Kč | 154 158,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |









