TL082CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 27 850
Unit Price: 7,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 29,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 749
Unit Price: 27,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 511
Unit Price: 14,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 395
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 20 072
Unit Price: 9,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 611
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 280
Unit Price: 10,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 150
Unit Price: 12,39000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 611
Unit Price: 21,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 41 467
Unit Price: 16,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 268
Unit Price: 8,82000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 505
Unit Price: 31,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 259
Unit Price: 10,71000 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082CD

DigiKey Part Number
296-1284-5-ND
Manufacturer
Manufacturer Product Number
TL082CD
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types