
TL081CPSR | |
|---|---|
DigiKey Part Number | 296-TL081CPSRTR-ND - Tape & Reel (TR) 296-TL081CPSRCT-ND - Cut Tape (CT) 296-TL081CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081CPSR |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL081CPSR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081CDR | Texas Instruments | 3 436 | 296-15001-1-ND | 6,93000 Kč | MFR Recommended |
| LF356M/NOPB | Texas Instruments | 994 | LF356M/NOPB-ND | 21,63000 Kč | Similar |
| MC33171DT | STMicroelectronics | 9 301 | 497-1956-1-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,09680 Kč | 809,68 Kč |
| 250 | 7,53996 Kč | 1 884,99 Kč |
| 500 | 7,20526 Kč | 3 602,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,92010 Kč | 13 840,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

