J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL081CPSR

DigiKey Part Number
296-TL081CPSRTR-ND - Tape & Reel (TR)
296-TL081CPSRCT-ND - Cut Tape (CT)
296-TL081CPSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL081CPSR
Description
IC OPAMP JFET 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL081CPSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SO
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL081CDRTexas Instruments3 436296-15001-1-ND6,93000 KčMFR Recommended
LF356M/NOPBTexas Instruments994LF356M/NOPB-ND21,63000 KčSimilar
MC33171DTSTMicroelectronics9 301497-1956-1-ND18,06000 KčSimilar
In-Stock: 542
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,33100 Kč103,31 Kč
259,26440 Kč231,61 Kč
1008,09680 Kč809,68 Kč
2507,53996 Kč1 884,99 Kč
5007,20526 Kč3 602,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,92010 Kč13 840,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč