J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL052ACD

DigiKey Part Number
296-TL052ACD-ND
Manufacturer
Manufacturer Product Number
TL052ACD
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL052ACD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
650 µV
Mfr
Current - Supply
4.8mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL052ACDRTexas Instruments3 187296-14983-1-ND43,68000 KčMFR Recommended
AD8682ARZAnalog Devices Inc.34505-AD8682ARZ-ND134,18000 KčSimilar
AD8682ARZ-REELAnalog Devices Inc.0AD8682ARZ-REELTR-ND75,87804 KčSimilar
AD8682ARZ-REEL7Analog Devices Inc.0505-AD8682ARZ-REEL7TR-ND78,01660 KčSimilar
LF253DTSTMicroelectronics1 270497-7801-1-ND23,52000 KčSimilar
In-Stock: 5 551
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,39500 Kč423,95 Kč
7535,47827 Kč2 660,87 Kč
15033,86980 Kč5 080,47 Kč
30032,54550 Kč9 763,65 Kč
52531,64899 Kč16 615,72 Kč
1 05030,71688 Kč32 252,72 Kč
2 55029,76051 Kč75 889,30 Kč
5 02529,17439 Kč146 601,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč