J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL034CDR

DigiKey Part Number
296-14982-2-ND - Tape & Reel (TR)
296-14982-1-ND - Cut Tape (CT)
296-14982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL034CDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL034CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
870µA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
5.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
790 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8513ARUZ-REELAnalog Devices Inc.7 555505-AD8513ARUZ-REELCT-ND289,14000 KčSimilar
ADA4000-4ARZAnalog Devices Inc.33505-ADA4000-4ARZ-ND152,66000 KčSimilar
ADA4000-4ARZ-R7Analog Devices Inc.1 012ADA4000-4ARZ-R7CT-ND152,66000 KčSimilar
ADA4062-4ACPZ-R7Analog Devices Inc.75ADA4062-4ACPZ-R7CT-ND88,19000 KčSimilar
ADA4062-4ARUZAnalog Devices Inc.132505-ADA4062-4ARUZ-ND88,19000 KčSimilar
In-Stock: 3 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1028,97700 Kč289,77 Kč
2526,37360 Kč659,34 Kč
10023,50100 Kč2 350,10 Kč
25022,13188 Kč5 532,97 Kč
50021,30626 Kč10 653,13 Kč
1 00021,26803 Kč21 268,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,90913 Kč49 772,83 Kč
5 00019,47665 Kč97 383,25 Kč
7 50019,26009 Kč144 450,68 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč

Other Suppliers on DigiKey

46 392In Stock
Ships from Rochester Electronics, LLC