
TL034AIDR | |
|---|---|
DigiKey Part Number | 296-7153-2-ND - Tape & Reel (TR) 296-7153-1-ND - Cut Tape (CT) 296-7153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL034AIDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL034AIDR Models |
Category | Current - Supply 870µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 580 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARUZ-REEL | Analog Devices Inc. | 7 555 | 505-AD8513ARUZ-REELCT-ND | 289,14000 Kč | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 152,66000 Kč | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1 012 | ADA4000-4ARZ-R7CT-ND | 152,66000 Kč | Similar |
| ADA4062-4ACPZ-R7 | Analog Devices Inc. | 75 | ADA4062-4ACPZ-R7CT-ND | 88,19000 Kč | Similar |
| ADA4062-4ARUZ | Analog Devices Inc. | 132 | 505-ADA4062-4ARUZ-ND | 88,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 102,09200 Kč | 1 020,92 Kč |
| 25 | 94,35680 Kč | 2 358,92 Kč |
| 100 | 85,85240 Kč | 8 585,24 Kč |
| 250 | 81,79812 Kč | 20 449,53 Kč |
| 500 | 79,35438 Kč | 39 677,19 Kč |
| 1 000 | 77,34319 Kč | 77 343,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,02878 Kč | 182 571,95 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |

