
THVD1410D | |
|---|---|
DigiKey Part Number | 296-THVD1410D-ND |
Manufacturer | |
Manufacturer Product Number | THVD1410D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1410D Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,16200 Kč | 551,62 Kč |
| 75 | 46,47840 Kč | 3 485,88 Kč |
| 150 | 44,45833 Kč | 6 668,75 Kč |
| 300 | 42,79603 Kč | 12 838,81 Kč |
| 525 | 41,67084 Kč | 21 877,19 Kč |
| 1 050 | 40,50154 Kč | 42 526,62 Kč |
| 2 550 | 39,30134 Kč | 100 218,42 Kč |
| 5 025 | 38,56599 Kč | 193 794,10 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |










