
THVD1406DRLR | |
|---|---|
DigiKey Part Number | 296-THVD1406DRLRTR-ND - Tape & Reel (TR) 296-THVD1406DRLRCT-ND - Cut Tape (CT) 296-THVD1406DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1406DRLR |
Description | IC TRANSCEIVER HALF 1/1 SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | THVD1406DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,57000 Kč | 40,57 Kč |
| 10 | 29,94000 Kč | 299,40 Kč |
| 25 | 27,26400 Kč | 681,60 Kč |
| 100 | 24,32220 Kč | 2 432,22 Kč |
| 250 | 22,92072 Kč | 5 730,18 Kč |
| 500 | 22,07600 Kč | 11 038,00 Kč |
| 1 000 | 21,38066 Kč | 21 380,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,33740 Kč | 81 349,60 Kč |
| 8 000 | 19,94986 Kč | 159 598,88 Kč |
| Unit Price without VAT: | 40,57000 Kč |
|---|---|
| Unit Price with VAT: | 49,08970 Kč |





