8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1400DR

DigiKey Part Number
296-THVD1400DRTR-ND - Tape & Reel (TR)
296-THVD1400DRCT-ND - Cut Tape (CT)
296-THVD1400DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1400DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1400DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1011,83000 Kč118,30 Kč
2510,63440 Kč265,86 Kč
1009,32520 Kč932,52 Kč
2508,70124 Kč2 175,31 Kč
5008,32444 Kč4 162,22 Kč
1 0008,01458 Kč8 014,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,68754 Kč19 218,85 Kč
5 0007,49043 Kč37 452,15 Kč
7 5007,39172 Kč55 437,90 Kč
12 5007,28232 Kč91 029,00 Kč
17 5007,21841 Kč126 322,18 Kč
25 0007,15692 Kč178 923,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč