
THS4551IRGTR | |
|---|---|
DigiKey Part Number | 296-48682-2-ND - Tape & Reel (TR) 296-48682-1-ND - Cut Tape (CT) 296-48682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4551IRGTR |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4551IRGTR Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.37mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.4 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 220V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 135 MHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4551IRGTT | Texas Instruments | 334 | 296-45477-1-ND | 129,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 84,09700 Kč | 840,97 Kč |
| 25 | 77,55000 Kč | 1 938,75 Kč |
| 100 | 70,34960 Kč | 7 034,96 Kč |
| 250 | 67,24148 Kč | 16 810,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,03832 Kč | 183 114,96 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |










