
THS4535DGKR | |
|---|---|
DigiKey Part Number | 296-THS4535DGKRTR-ND - Tape & Reel (TR) 296-THS4535DGKRCT-ND - Cut Tape (CT) 296-THS4535DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4535DGKR |
Description | HIGH-PRECISION, 80MHZ CMOS FULLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4.7mA |
Part Status Active | Current - Output / Channel 90 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Differential, Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 57V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 80 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 9 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 100 | 23,06420 Kč | 2 306,42 Kč |
| 250 | 21,71612 Kč | 5 429,03 Kč |
| 500 | 20,90308 Kč | 10 451,54 Kč |
| 1 000 | 20,85038 Kč | 20 850,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,52772 Kč | 48 819,30 Kč |
| 5 000 | 19,10209 Kč | 95 510,45 Kč |
| 7 500 | 18,88896 Kč | 141 667,20 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |









