
MCP6D11-E/MS | |
|---|---|
DigiKey Part Number | MCP6D11-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6D11-E/MS |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6D11-E/MS Models |
Category | Current - Supply 1.4mA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Differential, Rail-to-Rail | Supplier Device Package 8-MSOP |
Slew Rate 25V/µs | Base Product Number |
Gain Bandwidth Product 90 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 25 | 35,90640 Kč | 897,66 Kč |
| 100 | 32,54690 Kč | 3 254,69 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

