Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4130IDGKR

DigiKey Part Number
2156-THS4130IDGKR-296-ND
Manufacturer
Manufacturer Product Number
THS4130IDGKR
Description
THS4130 - 150MHZ, FULLY DIFFEREN
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
2 µA
Mfr
Voltage - Input Offset
200 µV
Packaging
Bulk
Current - Supply
12.3mA
Part Status
Active
Current - Output / Channel
85 mA
Amplifier Type
Voltage - Supply Span (Min)
4 V
Number of Circuits
1
Voltage - Supply Span (Max)
33 V
Output Type
Differential
Operating Temperature
-40°C ~ 85°C
Slew Rate
52V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
225 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
150 MHz
Supplier Device Package
8-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11996
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45139,42667 Kč6 274,20 Kč
Unit Price without VAT:139,42667 Kč
Unit Price with VAT:168,70627 Kč