Similar
Similar
Similar

THS4504DR | |
|---|---|
DigiKey Part Number | THS4504DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4504DR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4504DR Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 4 mV |
Packaging Tape & Reel (TR) | Current - Supply 16mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 210 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 260 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8031ARZ | Analog Devices Inc. | 2 228 | 505-AD8031ARZ-ND | 87,56000 Kč | Similar |
| AD8031ARZ-REEL7 | Analog Devices Inc. | 31 | 505-AD8031ARZ-REEL7CT-ND | 87,56000 Kč | Similar |
| LT6200CS8#TRPBF | Analog Devices Inc. | 0 | 505-LT6200CS8#TRPBFTR-ND | 95,58794 Kč | Similar |
| LT6200IS8#PBF | Analog Devices Inc. | 0 | 505-LT6200IS8#PBF-ND | 196,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,14388 Kč | 312 859,70 Kč |
| Unit Price without VAT: | 125,14388 Kč |
|---|---|
| Unit Price with VAT: | 151,42409 Kč |





