
AD8031ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8031ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8031ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8031ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8031ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8031ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 450 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 900µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 59,16400 Kč | 1 479,10 Kč |
| 100 | 53,46930 Kč | 5 346,93 Kč |
| 250 | 52,04564 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,76541 Kč | 47 765,41 Kč |
| 2 000 | 46,65567 Kč | 93 311,34 Kč |
| 3 000 | 46,10020 Kč | 138 300,60 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |


