Similar
Similar

THS4001CDR | |
|---|---|
DigiKey Part Number | THS4001CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4001CDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4001CDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 270 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 270 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55001IBZ | Renesas Electronics Corporation | 556 | ISL55001IBZ-ND | 154,97000 Kč | Similar |
| ISL55001IBZ-T7A | Renesas Electronics Corporation | 341 | ISL55001IBZ-T7ATR-ND | 0,00000 Kč | Similar |
| THS4001CD | Rochester Electronics, LLC | 59 808 | 2156-THS4001CD-ND | 160,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,49882 Kč | 213 747,05 Kč |
| Unit Price without VAT: | 85,49882 Kč |
|---|---|
| Unit Price with VAT: | 103,45357 Kč |





