Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3202D

DigiKey Part Number
296-13655-5-ND
Manufacturer
Manufacturer Product Number
THS3202D
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3202D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14mA (x2 Channels)
Mfr
Current - Output / Channel
120 mA
Packaging
Tube
Voltage - Supply Span (Min)
6.6 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
9000V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
2 GHz
Supplier Device Package
8-SOIC
Current - Input Bias
13 µA
Base Product Number
Voltage - Input Offset
700 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2695IRGTTTexas Instruments0296-23388-1-ND5,34324 KčSimilar
AD8008ARZ-REELAnalog Devices Inc.0AD8008ARZ-REELTR-ND3,91154 KčSimilar
AD8012ARZAnalog Devices Inc.770505-AD8012ARZ-ND6,93000 KčSimilar
AD8012ARZ-REEL7Analog Devices Inc.945AD8012ARZ-REEL7CT-ND6,93000 KčSimilar
LT1396CS8#PBFAnalog Devices Inc.738LT1396CS8#PBF-ND4,99000 KčSimilar
In-Stock: 150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1338,48000 Kč338,48 Kč
10268,07700 Kč2 680,77 Kč
75234,55480 Kč17 591,61 Kč
150226,76460 Kč34 014,69 Kč
300220,35157 Kč66 105,47 Kč
525216,01333 Kč113 407,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,48000 Kč
Unit Price with VAT:409,56080 Kč

Other Suppliers on DigiKey

9 479In Stock
Ships from Rochester Electronics, LLC