
AD8012ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8012ARZ-REEL7TR-ND - Tape & Reel (TR) AD8012ARZ-REEL7CT-ND - Cut Tape (CT) AD8012ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8012ARZ-REEL7 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8012ARZ-REEL7 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2250V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 75 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8012ARZ | Analog Devices Inc. | 770 | 505-AD8012ARZ-ND | 168,72000 Kč | Parametric Equivalent |
| LMH6724MA/NOPB | Texas Instruments | 175 | LMH6724MA/NOPB-ND | 108,66000 Kč | Similar |
| LMH6724MAX/NOPB | Texas Instruments | 4 021 | LMH6724MAX/NOPBCT-ND | 84,67000 Kč | Similar |
| MAX4225ESA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4225ESA+-ND | 210,85000 Kč | Similar |
| THS3202D | Rochester Electronics, LLC | 9 629 | 2156-THS3202D-ND | 338,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| 10 | 130,63900 Kč | 1 306,39 Kč |
| 25 | 121,08720 Kč | 3 027,18 Kč |
| 100 | 110,60090 Kč | 11 060,09 Kč |
| 250 | 107,85212 Kč | 26 963,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,10577 Kč | 100 105,77 Kč |
| 2 000 | 98,06434 Kč | 196 128,68 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |

