
THS3201D | |
|---|---|
DigiKey Part Number | 296-15216-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3201D |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3201D Models |
Category | Current - Supply 14mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tube | Voltage - Supply Span (Min) 6.6 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 9800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.8 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 µA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8007ARZ-R7 | Analog Devices Inc. | 1 906 | AD8007ARZ-R7CT-ND | 104,28000 Kč | Similar |
| THS3001ID | Rochester Electronics, LLC | 6 150 | 2156-THS3001ID-ND | 340,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,76000 Kč | 320,76 Kč |
| 10 | 253,54000 Kč | 2 535,40 Kč |
| 75 | 221,57160 Kč | 16 617,87 Kč |
| 150 | 214,13873 Kč | 32 120,81 Kč |
| 300 | 208,02250 Kč | 62 406,75 Kč |
| 525 | 203,88377 Kč | 107 038,98 Kč |
| Unit Price without VAT: | 320,76000 Kč |
|---|---|
| Unit Price with VAT: | 388,11960 Kč |


