
AD8007ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8007ARZ-R7TR-ND - Tape & Reel (TR) AD8007ARZ-R7CT-ND - Cut Tape (CT) AD8007ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8007ARZ-R7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8007ARZ-R7 Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 130 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 650 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 79,33400 Kč | 793,34 Kč |
| 25 | 73,10280 Kč | 1 827,57 Kč |
| 100 | 66,26000 Kč | 6 626,00 Kč |
| 250 | 63,17964 Kč | 15 794,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,41190 Kč | 59 411,90 Kč |
| 2 000 | 58,07986 Kč | 116 159,72 Kč |
| 3 000 | 57,41255 Kč | 172 237,65 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |

