THS3001ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 053
Unit Price: 324,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 503
Unit Price: 312,00000 Kč
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3001ID

DigiKey Part Number
296-7507-5-ND
Manufacturer
Manufacturer Product Number
THS3001ID
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3001ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.6mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
33 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
6500V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.75 GHz
Supplier Device Package
8-SOIC
-3db Bandwidth
420 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS3001IDRTexas Instruments3 053296-THS3001IDRCT-ND324,72000 KčMFR Recommended
LT1206CS8#TRPBFAnalog Devices Inc.3 503505-LT1206CS8#TRPBFCT-ND312,00000 KčSimilar
Obsolete
Marketplace Stock: 6 150 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6 150In Stock
Ships from Rochester Electronics, LLC