THS3001CDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 373
Unit Price: 279,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 339
Unit Price: 305,10000 Kč
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3001CDR

DigiKey Part Number
THS3001CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3001CDR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3001CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6500V/µs
Gain Bandwidth Product
1.75 GHz
-3db Bandwidth
420 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
6.6mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types