
TDC7201ZAXT | |
|---|---|
DigiKey Part Number | 296-44802-2-ND - Tape & Reel (TR) 296-44802-1-ND - Cut Tape (CT) 296-44802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC7201ZAXT |
Description | IC TIME TO DIGITAL CONV 25-NFBGA |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 25-NFBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDC7201ZAXT Models |
Category | Current - Supply 2.7 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 25-TFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 25-NFBGA (4x4) |
Type Time to Flight to Digital Converter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDC7201ZAXR | Texas Instruments | 2 202 | 296-48679-1-ND | 97,81000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,46972 Kč | 15 617,43 Kč |
| 500 | 60,39420 Kč | 30 197,10 Kč |
| 750 | 59,26104 Kč | 44 445,78 Kč |
| 1 250 | 57,91189 Kč | 72 389,86 Kč |
| 1 750 | 57,06947 Kč | 99 871,57 Kč |
| 2 500 | 56,21392 Kč | 140 534,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 5 | 78,29200 Kč | 391,46 Kč |
| 10 | 74,87100 Kč | 748,71 Kč |
| 25 | 70,81680 Kč | 1 770,42 Kč |
| 50 | 68,04320 Kč | 3 402,16 Kč |
| 100 | 65,50500 Kč | 6 550,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 5 | 89,38600 Kč | 446,93 Kč |
| 10 | 83,33900 Kč | 833,39 Kč |
| 25 | 75,92240 Kč | 1 898,06 Kč |
| 50 | 70,75020 Kč | 3 537,51 Kč |
| 100 | 65,92010 Kč | 6 592,01 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |












