Time to Flight to Digital Converter IC Input Output 25-NFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC7201ZAXT

DigiKey Part Number
296-44802-2-ND - Tape & Reel (TR)
296-44802-1-ND - Cut Tape (CT)
296-44802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDC7201ZAXT
Description
IC TIME TO DIGITAL CONV 25-NFBGA
Customer Reference
Detailed Description
Time to Flight to Digital Converter IC Input Output 25-NFBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TDC7201ZAXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.7 mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
25-TFBGA
DigiKey Programmable
Not Verified
Supplier Device Package
25-NFBGA (4x4)
Type
Time to Flight to Digital Converter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDC7201ZAXRTexas Instruments2 202296-48679-1-ND97,81000 KčMFR Recommended
In-Stock: 6 167
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25062,46972 Kč15 617,43 Kč
50060,39420 Kč30 197,10 Kč
75059,26104 Kč44 445,78 Kč
1 25057,91189 Kč72 389,86 Kč
1 75057,06947 Kč99 871,57 Kč
2 50056,21392 Kč140 534,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
187,38000 Kč87,38 Kč
578,29200 Kč391,46 Kč
1074,87100 Kč748,71 Kč
2570,81680 Kč1 770,42 Kč
5068,04320 Kč3 402,16 Kč
10065,50500 Kč6 550,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1105,11000 Kč105,11 Kč
589,38600 Kč446,93 Kč
1083,33900 Kč833,39 Kč
2575,92240 Kč1 898,06 Kč
5070,75020 Kč3 537,51 Kč
10065,92010 Kč6 592,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:87,38000 Kč
Unit Price with VAT:105,72980 Kč