Parametric Equivalent

TCAN3413DDFR | |
|---|---|
DigiKey Part Number | 296-TCAN3413DDFRTR-ND - Tape & Reel (TR) 296-TCAN3413DDFRCT-ND - Cut Tape (CT) 296-TCAN3413DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3413DDFR |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3413DDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 100 | 18,05410 Kč | 1 805,41 Kč |
| 250 | 16,96220 Kč | 4 240,55 Kč |
| 500 | 16,30368 Kč | 8 151,84 Kč |
| 1 000 | 15,76215 Kč | 15 762,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,09294 Kč | 45 278,82 Kč |
| 6 000 | 14,76551 Kč | 88 593,06 Kč |
| 9 000 | 14,60159 Kč | 131 414,31 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











