TCAN3414DDFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 30,66000 Kč
Datasheet
1/1 Transceiver Half CANbus TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN3414DDFR

DigiKey Part Number
296-TCAN3414DDFRTR-ND - Tape & Reel (TR)
296-TCAN3414DDFRCT-ND - Cut Tape (CT)
296-TCAN3414DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN3414DDFR
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN3414DDFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
8Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,71200 Kč217,12 Kč
2519,67920 Kč491,98 Kč
10017,45770 Kč1 745,77 Kč
25016,39692 Kč4 099,23 Kč
50015,75732 Kč7 878,66 Kč
1 00015,23069 Kč15 230,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,58038 Kč43 741,14 Kč
6 00014,26202 Kč85 572,12 Kč
9 00014,10265 Kč126 923,85 Kč
15 00013,92600 Kč208 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč