
TCAN337DCNT | |
|---|---|
DigiKey Part Number | 296-44538-2-ND - Tape & Reel (TR) 296-44538-1-ND - Cut Tape (CT) 296-44538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN337DCNT |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337DCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,58480 Kč | 1 014,62 Kč |
| 100 | 36,45460 Kč | 3 645,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,48208 Kč | 8 620,52 Kč |
| 500 | 33,29358 Kč | 16 646,79 Kč |
| 750 | 32,69864 Kč | 24 523,98 Kč |
| 1 250 | 32,03909 Kč | 40 048,86 Kč |
| 1 750 | 31,65370 Kč | 55 393,97 Kč |
| 2 500 | 31,28299 Kč | 78 207,48 Kč |
| 6 250 | 30,48469 Kč | 190 529,31 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |




