1/1 Transceiver CANbus SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN337DCNR

DigiKey Part Number
296-48970-2-ND - Tape & Reel (TR)
296-48970-1-ND - Cut Tape (CT)
296-48970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN337DCNR
Description
IC TRANSCEIVER 1/1 SOT238
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN337DCNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
SOT-23-8
Protocol
CANbus
Supplier Device Package
SOT-23-8
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1039,14000 Kč391,40 Kč
2535,74680 Kč893,67 Kč
10032,02200 Kč3 202,20 Kč
25030,24636 Kč7 561,59 Kč
50029,46020 Kč14 730,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,20431 Kč81 612,93 Kč
6 00026,67149 Kč160 028,94 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč