
TCAN28473RHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN28473RHBRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCAN28473RHBRQ1 |
Description | AUTOMOTIVE CAN FD AND LIN SYSTEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | System Basis Chip | |
Interface | CAN, SPI | |
Voltage - Supply | 5.5V ~ 28V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,71125 Kč | 273 556,25 Kč |
| Unit Price without VAT: | 54,71125 Kč |
|---|---|
| Unit Price with VAT: | 66,20061 Kč |




