
TLIN1022ADMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1022ADMTRQ1TR-ND - Tape & Reel (TR) 296-TLIN1022ADMTRQ1CT-ND - Cut Tape (CT) 296-TLIN1022ADMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1022ADMTRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1022ADMTRQ1 Models |
Category | Data Rate 100kbps |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 2/2 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,71130 Kč | 65 133,90 Kč |
| 6 000 | 21,26818 Kč | 127 609,08 Kč |
| 9 000 | 21,04620 Kč | 189 415,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 31,42900 Kč | 314,29 Kč |
| 25 | 28,62200 Kč | 715,55 Kč |
| 100 | 25,54380 Kč | 2 554,38 Kč |
| 250 | 24,07644 Kč | 6 019,11 Kč |
| 500 | 23,22970 Kč | 11 614,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 100 | 25,71840 Kč | 2 571,84 Kč |
| 250 | 24,24092 Kč | 6 060,23 Kč |
| 500 | 23,38842 Kč | 11 694,21 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |



