8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1057ADRBRQ1

DigiKey Part Number
296-TCAN1057ADRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN1057ADRBRQ1CT-ND - Cut Tape (CT)
296-TCAN1057ADRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1057ADRBRQ1
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1057ADRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
115 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1014,16700 Kč141,67 Kč
2512,76480 Kč319,12 Kč
10011,23440 Kč1 123,44 Kč
25010,50312 Kč2 625,78 Kč
50010,06190 Kč5 030,95 Kč
1 0009,69921 Kč9 699,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,25091 Kč27 752,73 Kč
6 0009,03164 Kč54 189,84 Kč
9 0008,92176 Kč80 295,84 Kč
15 0008,80012 Kč132 001,80 Kč
21 0008,72899 Kč183 308,79 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč