1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051GDRQ1

DigiKey Part Number
296-TCAN1051GDRQ1TR-ND - Tape & Reel (TR)
296-TCAN1051GDRQ1CT-ND - Cut Tape (CT)
296-TCAN1051GDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051GDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051GDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN1051GVDRQ1Texas Instruments992296-44222-1-ND52,50000 KčParametric Equivalent
TCAN1051HGDRTexas Instruments12 491296-44224-1-ND45,15000 KčParametric Equivalent
TCAN1051HGVDRTexas Instruments1 526296-44225-1-ND36,54000 KčParametric Equivalent
TCAN1051HGVDRQ1Texas Instruments3 910296-49935-1-ND46,20000 KčParametric Equivalent
In-Stock: 1 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1039,01400 Kč390,14 Kč
2535,63800 Kč890,95 Kč
10031,92330 Kč3 192,33 Kč
25030,15060 Kč7 537,65 Kč
50029,36402 Kč14 682,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,27514 Kč68 187,85 Kč
5 00026,71588 Kč133 579,40 Kč
7 50026,43567 Kč198 267,52 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč