
TCAN1051HGDR | |
|---|---|
DigiKey Part Number | 296-44224-2-ND - Tape & Reel (TR) 296-44224-1-ND - Cut Tape (CT) 296-44224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGDR Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 100 | 27,15880 Kč | 2 715,88 Kč |
| 250 | 25,61168 Kč | 6 402,92 Kč |
| 500 | 24,77008 Kč | 12 385,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,10108 Kč | 57 752,70 Kč |
| 5 000 | 22,61262 Kč | 113 063,10 Kč |
| 7 500 | 22,36816 Kč | 167 761,20 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



