
TCAN1051HGVDRQ1 | |
|---|---|
DigiKey Part Number | 296-49935-2-ND - Tape & Reel (TR) 296-49935-1-ND - Cut Tape (CT) 296-49935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGVDRQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 25 | 31,17800 Kč | 779,45 Kč |
| 100 | 27,86010 Kč | 2 786,01 Kč |
| 250 | 26,28024 Kč | 6 570,06 Kč |
| 500 | 25,44454 Kč | 12 722,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,71480 Kč | 59 287,00 Kč |
| 5 000 | 23,21589 Kč | 116 079,45 Kč |
| 7 500 | 22,96610 Kč | 172 245,75 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |


