1/1 Transceiver Half CANbus 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051GDRBTQ1

DigiKey Part Number
296-TCAN1051GDRBTQ1TR-ND - Tape & Reel (TR)
296-TCAN1051GDRBTQ1CT-ND - Cut Tape (CT)
296-TCAN1051GDRBTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051GDRBTQ1
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051GDRBTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-VSON (3x3)
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,24200 Kč8 310,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,24200 Kč
Unit Price with VAT:40,22282 Kč