
TCAN1046DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1046DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1046DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1046DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1046DMTRQ1 |
Description | IC TRANSCEIVER FULL 2/2 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1046DMTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5 ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 25 | 36,72120 Kč | 918,03 Kč |
| 100 | 32,92490 Kč | 3 292,49 Kč |
| 250 | 31,11484 Kč | 7 778,71 Kč |
| 500 | 30,02378 Kč | 15 011,89 Kč |
| 1 000 | 29,12549 Kč | 29 125,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,01623 Kč | 84 048,69 Kč |
| 6 000 | 27,47343 Kč | 164 840,58 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |





