
TCAN1042HVDR | |
|---|---|
DigiKey Part Number | 296-43937-2-ND - Tape & Reel (TR) 296-43937-1-ND - Cut Tape (CT) 296-43937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HVDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HVDR Models |
Category | Data Rate 2Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 100 | 31,09170 Kč | 3 109,17 Kč |
| 250 | 29,35940 Kč | 7 339,85 Kč |
| 500 | 28,56064 Kč | 14 280,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,54651 Kč | 66 366,28 Kč |
| 5 000 | 25,99935 Kč | 129 996,75 Kč |
| 7 500 | 25,72529 Kč | 192 939,68 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |






