
TCA9539PWR | |
|---|---|
DigiKey Part Number | 296-25130-2-ND - Tape & Reel (TR) 296-25130-1-ND - Cut Tape (CT) 296-25130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9539PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 25 | 23,90040 Kč | 597,51 Kč |
| 100 | 21,26430 Kč | 2 126,43 Kč |
| 250 | 20,00708 Kč | 5 001,77 Kč |
| 500 | 19,24920 Kč | 9 624,60 Kč |
| 1 000 | 19,14535 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,11123 Kč | 36 222,46 Kč |
| 4 000 | 17,68854 Kč | 70 754,16 Kč |
| 6 000 | 17,47684 Kč | 104 861,04 Kč |
| 10 000 | 17,24233 Kč | 172 423,30 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |











