
TCA9534DWR | |
|---|---|
DigiKey Part Number | 296-47827-2-ND - Tape & Reel (TR) 296-47827-1-ND - Cut Tape (CT) 296-47827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534DWR |
Description | IC XPNDR 400KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 25 | 20,59480 Kč | 514,87 Kč |
| 100 | 18,28510 Kč | 1 828,51 Kč |
| 250 | 17,18140 Kč | 4 295,35 Kč |
| 500 | 16,51618 Kč | 8 258,09 Kč |
| 1 000 | 15,96856 Kč | 15 968,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,51794 Kč | 31 035,88 Kč |
| 4 000 | 15,14701 Kč | 60 588,04 Kč |
| 6 000 | 14,96125 Kč | 89 767,50 Kč |
| 10 000 | 14,75551 Kč | 147 555,10 Kč |
| 14 000 | 14,63525 Kč | 204 893,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










