
TCA9534APWR | |
|---|---|
DigiKey Part Number | 296-40573-2-ND - Tape & Reel (TR) 296-40573-1-ND - Cut Tape (CT) 296-40573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534APWR |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,40000 Kč | 585,00 Kč |
| 100 | 20,81950 Kč | 2 081,95 Kč |
| 250 | 19,58860 Kč | 4 897,15 Kč |
| 500 | 18,84612 Kč | 9 423,06 Kč |
| 1 000 | 18,23550 Kč | 18 235,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,73260 Kč | 35 465,20 Kč |
| 4 000 | 17,31889 Kč | 69 275,56 Kč |
| 6 000 | 17,11169 Kč | 102 670,14 Kč |
| 10 000 | 16,88201 Kč | 168 820,10 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |













