Buffer, Accelerator 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9511ADGKR

DigiKey Part Number
296-TCA9511ADGKRTR-ND - Tape & Reel (TR)
296-TCA9511ADGKRCT-ND - Cut Tape (CT)
296-TCA9511ADGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9511ADGKR
Description
TCA9511A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9511ADGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
-
Output
-
Data Rate (Max)
-
Number of Channels
1
Delay Time
70ns
Signal Conditioning
-
Capacitance - Input
1.6 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
3.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1028,26300 Kč282,63 Kč
2525,71000 Kč642,75 Kč
10022,91510 Kč2 291,51 Kč
25021,58092 Kč5 395,23 Kč
50020,77584 Kč10 387,92 Kč
1 00020,11377 Kč20 113,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,41467 Kč48 536,68 Kč
5 00018,99324 Kč94 966,20 Kč
7 50018,78226 Kč140 866,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč