Direct

TCA6416RTWR | |
|---|---|
DigiKey Part Number | TCA6416RTWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA6416RTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6416RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,42573 Kč | 184 277,19 Kč |
| Unit Price without VAT: | 61,42573 Kč |
|---|---|
| Unit Price with VAT: | 74,32513 Kč |





