


PCAL6416AHF,128 | |
|---|---|
DigiKey Part Number | 568-9946-2-ND - Tape & Reel (TR) 568-9946-1-ND - Cut Tape (CT) 568-9946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6416AHF,128 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6416AHF,128 Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Series | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 16 | Package / Case 24-WFQFN Exposed Pad |
Interface I2C, SMBus | Supplier Device Package 24-HWQFN (4x4) |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58500 Kč | 215,85 Kč |
| 25 | 19,57080 Kč | 489,27 Kč |
| 100 | 17,34760 Kč | 1 734,76 Kč |
| 250 | 16,28896 Kč | 4 072,24 Kč |
| 500 | 15,65038 Kč | 7 825,19 Kč |
| 1 000 | 15,44079 Kč | 15 440,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,43274 Kč | 86 596,44 Kč |
| 12 000 | 14,16620 Kč | 169 994,40 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











