TAS5806M - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5806MEVM

DigiKey Part Number
296-53616-ND
Manufacturer
Manufacturer Product Number
TAS5806MEVM
Description
EVAL BOARD FOR TAS5806M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS5806M - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
27.5W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 26.4V
Utilized IC / Part
TAS5806M
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 089,92000 Kč5 089,92 Kč
Manufacturers Standard Package
Unit Price without VAT:5 089,92000 Kč
Unit Price with VAT:6 158,80320 Kč