
TAS5806MDEVM | |
|---|---|
DigiKey Part Number | 296-TAS5806MDEVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5806MDEVM |
Description | EVAL BOARD FOR TAS5806MD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5806MD - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 27.5W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Utilized IC / Part | TAS5806MD | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,20000 $ | 271,20 $ |
| Unit Price without VAT: | 271,20000 $ |
|---|---|
| Unit Price with VAT: | 328,15200 $ |


